Technical documents
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Vertical
Switch Output
SPST NO
Body Material
Stainless Steel 316
Cable Length
610mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+148.9°C
Maximum Pressure
750psi
Series
LS-800-5
Standards Met
CE, CSA, CSA Listed File No. LR-30200, cULus, UL Recognized File No E45168
Country of Origin
United States
Product details
Gems Sensors - Bottle Type Level Switches
Bottle level switches can be mounted externally at the desired level point when access to the tank interior is not possible. Suitable for both large and small tanks they can be set for normally open or closed operation by inverting the float on its stem. Available with a brass, aluminium or stainless steel housing.
Features and Benefits
Vertical mounting
18 AWG 24" Polymeric lead wires
SPST 20 VA Switch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Vertical
Switch Output
SPST NO
Body Material
Stainless Steel 316
Cable Length
610mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+148.9°C
Maximum Pressure
750psi
Series
LS-800-5
Standards Met
CE, CSA, CSA Listed File No. LR-30200, cULus, UL Recognized File No E45168
Country of Origin
United States
Product details
Gems Sensors - Bottle Type Level Switches
Bottle level switches can be mounted externally at the desired level point when access to the tank interior is not possible. Suitable for both large and small tanks they can be set for normally open or closed operation by inverting the float on its stem. Available with a brass, aluminium or stainless steel housing.
Features and Benefits
Vertical mounting
18 AWG 24" Polymeric lead wires
SPST 20 VA Switch