Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 0.5 l/min Min, 5 L/min Max

RS Stock No.: 907-4003Brand: Gems SensorsManufacturers Part No.: 173931-C
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

5 L/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

3/8 in

Connection Type

3/8 NPT Male

Maximum Pressure

13.7bar

Material

Nylon 12

Minimum Operating Temperature

-20°C

Series

FT-110

Maximum Operating Temperature

+100°C

Current Rating

8 mA

Country of Origin

Switzerland

Product details

FT-110 Series Turbine Flow Sensor

Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.

Features and Benefits

• Low Flow Rates of 0.5 L/min to 30 L/min
• Accuracy ±3% of Reading
• Mounts in Any Orientation
• With cable

P.O.A.

Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 0.5 l/min Min, 5 L/min Max

P.O.A.

Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 0.5 l/min Min, 5 L/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

5 L/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

3/8 in

Connection Type

3/8 NPT Male

Maximum Pressure

13.7bar

Material

Nylon 12

Minimum Operating Temperature

-20°C

Series

FT-110

Maximum Operating Temperature

+100°C

Current Rating

8 mA

Country of Origin

Switzerland

Product details

FT-110 Series Turbine Flow Sensor

Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.

Features and Benefits

• Low Flow Rates of 0.5 L/min to 30 L/min
• Accuracy ±3% of Reading
• Mounts in Any Orientation
• With cable