Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 1 L/min Min, 10 L/min Max

Technical documents
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Turbine
Minimum Flow Rate
1 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
5 → 24 V dc
Pipe Diameter Range
3/8 in
Connection Type
3/8 BSP
Maximum Pressure
200psi
Material
Nylon 12
Minimum Operating Temperature
-20°C
Series
FT-110
Maximum Operating Temperature
+100°C
Country of Origin
Switzerland
Product details
FT-110 Series Turbine Flow Sensor
Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.
Features and Benefits
Low Flow Rates of 0.5 L/min to 30 L/min
Accuracy ±3% of Reading
Mounts in Any Orientation
With cable
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
Turbine
Minimum Flow Rate
1 L/min
Maximum Flow Rate
10 L/min
Supply Voltage
5 → 24 V dc
Pipe Diameter Range
3/8 in
Connection Type
3/8 BSP
Maximum Pressure
200psi
Material
Nylon 12
Minimum Operating Temperature
-20°C
Series
FT-110
Maximum Operating Temperature
+100°C
Country of Origin
Switzerland
Product details
FT-110 Series Turbine Flow Sensor
Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.
Features and Benefits
Low Flow Rates of 0.5 L/min to 30 L/min
Accuracy ±3% of Reading
Mounts in Any Orientation
With cable