Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.25 gal/min Max

RS Stock No.: 616-3472Brand: Gems SensorsManufacturers Part No.: 197091Distrelec Article No.: 30400937
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.25 gal/min

Supply Voltage

200 V

Pipe Diameter Range

1/4 in

Connection Type

1/4 Quick Disconnect Male

Maximum Pressure

8.6bar

Material

Glass Reinforced PP

Minimum Media Temperature

-18 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+100°C

Series

FS-380P

Country of Origin

United States

Product details

FS-380P Series Flow Switch

This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits

• Low-pressure drop design
• Flow rate settings: 1 LPM to 8 LPM
• Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
• Primary construction material: Polypropylene
• Setting type: Fixed

Product Application Information

• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

P.O.A.

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.25 gal/min Max

P.O.A.

Gems Sensors FS-380P Series Piston Flow Switch for Liquid, 0.25 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Piston

Maximum Flow Rate

0.25 gal/min

Supply Voltage

200 V

Pipe Diameter Range

1/4 in

Connection Type

1/4 Quick Disconnect Male

Maximum Pressure

8.6bar

Material

Glass Reinforced PP

Minimum Media Temperature

-18 °C

Maximum Media Temperature

+100°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+100°C

Series

FS-380P

Country of Origin

United States

Product details

FS-380P Series Flow Switch

This rugged inline flow switch offers the same superior performance and resistance to clogging as its metal cousin (FS-380). The fixed set point and simple design make it a dependable switch. The FS-380P is an ideal choice for coolant applications requiring reliable flow detection in HVAC, semiconductor, welding, medical and other industries. 6 mm (") quick disconnect units have a host of snap-on mating fittings sold separately to fit most piping requirements.

Features and Benefits

• Low-pressure drop design
• Flow rate settings: 1 LPM to 8 LPM
• Port size: 3/8"" NPT male and "" quick disconnect (QDC) male
• Primary construction material: Polypropylene
• Setting type: Fixed

Product Application Information

• Electronic Equipment: Laser heads, welders, power supplies, high-speed spindles, x-ray tubes, semiconductor equipment
• Bearings or Gears: Presses, rotating equipment, conveyors, machine tools, robotics
• Processing and Dispensing Equipment: Water purifications and filtering, x-ray film processing, beverage dispensing, chemical additives, gas sampling, distilling

Altech Flow Sensors & Switches