Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors ELS-950M Series Electro Optic Level Switch, NC Output, Vertical/Horizontal, Brass Body

RS Stock No.: 122-8433Brand: Gems SensorsManufacturers Part No.: 232180
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Electro Optic

Mounting Type

Vertical/Horizontal

Switch Output

NC

Body Material

Brass

Cable Length

6in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Maximum dc Voltage

5V

Maximum Pressure

17bar

Series

ELS-950M

Current Rating

4 mA

Standards Met

CE, UL File No. E108913

Country of Origin

United States

Product details

Gems Sensors Level Switch- ELS-950M Series

A compact brass bodied optical level sensor with excellent temperature and pressure capability. The ELS-950M features a water tight body, fused glass prism, and TPE insulated wiring and is ideal for harsh working conditions.

Features and Benefits

Compact size
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires

Applications

The ELS-950M optical level switches are suitable for use in a diverse range of installations including
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans

Stock information temporarily unavailable.

P.O.A.

Gems Sensors ELS-950M Series Electro Optic Level Switch, NC Output, Vertical/Horizontal, Brass Body

P.O.A.

Gems Sensors ELS-950M Series Electro Optic Level Switch, NC Output, Vertical/Horizontal, Brass Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Electro Optic

Mounting Type

Vertical/Horizontal

Switch Output

NC

Body Material

Brass

Cable Length

6in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Maximum dc Voltage

5V

Maximum Pressure

17bar

Series

ELS-950M

Current Rating

4 mA

Standards Met

CE, UL File No. E108913

Country of Origin

United States

Product details

Gems Sensors Level Switch- ELS-950M Series

A compact brass bodied optical level sensor with excellent temperature and pressure capability. The ELS-950M features a water tight body, fused glass prism, and TPE insulated wiring and is ideal for harsh working conditions.

Features and Benefits

Compact size
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires

Applications

The ELS-950M optical level switches are suitable for use in a diverse range of installations including
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans