Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid, 2 gal/min Min, 8 gal/min Max

RS Stock No.: 122-8439Brand: Gems SensorsManufacturers Part No.: 26601
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Adjustable Shuttle

Minimum Flow Rate

2 gal/min

Maximum Flow Rate

8 gal/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 NPT Female

Maximum Pressure

27.6bar

Material

Bronze

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82.2°C

Series

FS-400

Country of Origin

United States

Product details

FS-400 Series Flow Switch

Provides accurate flow detection in water and oil with 1% repeatability. Flow settings on the adjustable version can be easily changed without disassembly. A shuttle by-pass vane inside the housing is controlled externally using an ordinary flat-blade screwdriver. These switches are rigorously tested and constructed of non-corrosive materials resistant to shock and vibration. Suitable for triggering alarms on interlocking shutdown circuitry when flow rate is improper to protect bearings, gears and cooling systems.

Features and Benefits

• Flow Rate Settings: 3 LPM to 38 LPM (Fixed) 3 LPM to 53 LPM (Adjustable)
• Port Size: 3/4"
• Primary Construction Material: Bronze
• Setting Type: Fixed or Adjustable available

Product Application Information

• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
• Process Systems: water filtration and reverse osmosis, chlorinations, de-icers, sterilisers, evaporators

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

P.O.A.

Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid, 2 gal/min Min, 8 gal/min Max

P.O.A.

Gems Sensors FS-400 Series Adjustable Shuttle Flow Sensor for Liquid, 2 gal/min Min, 8 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Media Monitored

Liquid

Device Type

Adjustable Shuttle

Minimum Flow Rate

2 gal/min

Maximum Flow Rate

8 gal/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 NPT Female

Maximum Pressure

27.6bar

Material

Bronze

Minimum Operating Temperature

-29°C

Maximum Operating Temperature

+82.2°C

Series

FS-400

Country of Origin

United States

Product details

FS-400 Series Flow Switch

Provides accurate flow detection in water and oil with 1% repeatability. Flow settings on the adjustable version can be easily changed without disassembly. A shuttle by-pass vane inside the housing is controlled externally using an ordinary flat-blade screwdriver. These switches are rigorously tested and constructed of non-corrosive materials resistant to shock and vibration. Suitable for triggering alarms on interlocking shutdown circuitry when flow rate is improper to protect bearings, gears and cooling systems.

Features and Benefits

• Flow Rate Settings: 3 LPM to 38 LPM (Fixed) 3 LPM to 53 LPM (Adjustable)
• Port Size: 3/4"
• Primary Construction Material: Bronze
• Setting Type: Fixed or Adjustable available

Product Application Information

• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
• Process Systems: water filtration and reverse osmosis, chlorinations, de-icers, sterilisers, evaporators

Altech Flow Sensors & Switches