Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading

RS Stock No.: 136-5038Brand: Gems SensorsManufacturers Part No.: 3100B0100S01E000
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 x 1 Connector

Response Time

1 ms

Maximum Current

2 (Sink & Source) mA

Series

3100

Supply Voltage

8 → 30 V dc

Housing Material

17-4 PH Stainless Steel (Wetted Part)

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

IP Rating

IP65, IP67

Country of Origin

United Kingdom

Product details

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections

Stock information temporarily unavailable.

P.O.A.

Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading

P.O.A.

Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 x 1 Connector

Response Time

1 ms

Maximum Current

2 (Sink & Source) mA

Series

3100

Supply Voltage

8 → 30 V dc

Housing Material

17-4 PH Stainless Steel (Wetted Part)

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

IP Rating

IP65, IP67

Country of Origin

United Kingdom

Product details

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections