Gems Sensors Pressure Sensor, 4bar Max, Current Output, Absolute Reading

RS Stock No.: 896-8474Brand: Gems SensorsManufacturers Part No.: 3500B0004A01B000Distrelec Article No.: 30402400
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Absolute

Maximum Pressure Reading

4bar

Accuracy

0.25 %

Output Type

Current

Media Measured

Air, Gas, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

Distrelec Product Id

30402400

Country of Origin

China

Product details

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.

5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC

Stock information temporarily unavailable.

P.O.A.

Gems Sensors Pressure Sensor, 4bar Max, Current Output, Absolute Reading

P.O.A.

Gems Sensors Pressure Sensor, 4bar Max, Current Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Absolute

Maximum Pressure Reading

4bar

Accuracy

0.25 %

Output Type

Current

Media Measured

Air, Gas, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type C

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Maximum Operating Temperature

+125°C

Distrelec Product Id

30402400

Country of Origin

China

Product details

3500 Series Compact Low Pressure Transmitters

3500 series compact low pressure OEM pressure transmitters with a wide choice of electrical outputs and electrical and pressure connections, which means that they are suitable for most applications without modification. The compact construction makes them ideal for installation where space is at a premium.

5 to 600 psi pressure ranges
Choice of outputs, electrical connections and pressure ports
Small package size
Stainless steel wetted parts
Operating temperature up to 125 ºC