Gems Sensors LS-1950 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

RS Stock No.: 907-3937Brand: Gems SensorsManufacturers Part No.: 79999Distrelec Article No.: 30402407
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+249°C

Maximum Pressure

750psi

Series

LS-1950

Standards Met

CE, CSA, cULus Listed

Distrelec Product Id

30402407

Country of Origin

United States

Product details

Metal Level Switches – Series 1950

Extremely accurate level switches ideal for higher temperatures and corrosive liquids.

IP64 Rated
Stainless Steel Stem and Float

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Stock information temporarily unavailable.

P.O.A.

Gems Sensors LS-1950 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

P.O.A.

Gems Sensors LS-1950 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+249°C

Maximum Pressure

750psi

Series

LS-1950

Standards Met

CE, CSA, cULus Listed

Distrelec Product Id

30402407

Country of Origin

United States

Product details

Metal Level Switches – Series 1950

Extremely accurate level switches ideal for higher temperatures and corrosive liquids.

IP64 Rated
Stainless Steel Stem and Float

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.