Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, PCB Mount, 316L Stainless Steel Body

RS Stock No.: 350-584Brand: Gems SensorsManufacturers Part No.: ULS200BB3YH0000
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Solid-State Point Level Sensor

Mounting Type

PCB Mount

Body Material

316L Stainless Steel

Series

ULS-200

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, PCB Mount, 316L Stainless Steel Body

P.O.A.

Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, PCB Mount, 316L Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Solid-State Point Level Sensor

Mounting Type

PCB Mount

Body Material

316L Stainless Steel

Series

ULS-200

Country of Origin

United States