Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge

RS Stock No.: 423-6938Brand: GeocelManufacturers Part No.: 6011030
brand-logo
View all in Sealants

Technical documents

Specifications

Brand

Geocel

Colour

Red

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+250°C

Food Processing Safe

No

Chemical Type

Acetoxy

Trade Name

Plumba Flue

Product Form

Putty

Operating Temperature Range

-40 → +250 °C

Country of Origin

United Kingdom

Product details

High Temperature Silicone Sealant - Plumba Flue

A one-component high temperature acetoxy silicone sealant.

Withstands temperatures of up to 250°C long term & 300°C short term
To 93/112/EC; 67/548/EEC; 88/379/EEC standards
Meets requirements of FDA regulation number 21CFR177.2600 for use in areas where food contact is likely
Distinctive red colouring
Ideal for applications such as sealing gas flues and chimneys, and high-temperature food contact applications e.g. Installation of an Aga range cooker or similar

Stock information temporarily unavailable.

P.O.A.

Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge

P.O.A.

Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Geocel

Colour

Red

Sealant Type

Silicone Sealant

Application

Sealing

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+250°C

Food Processing Safe

No

Chemical Type

Acetoxy

Trade Name

Plumba Flue

Product Form

Putty

Operating Temperature Range

-40 → +250 °C

Country of Origin

United Kingdom

Product details

High Temperature Silicone Sealant - Plumba Flue

A one-component high temperature acetoxy silicone sealant.

Withstands temperatures of up to 250°C long term & 300°C short term
To 93/112/EC; 67/548/EEC; 88/379/EEC standards
Meets requirements of FDA regulation number 21CFR177.2600 for use in areas where food contact is likely
Distinctive red colouring
Ideal for applications such as sealing gas flues and chimneys, and high-temperature food contact applications e.g. Installation of an Aga range cooker or similar