Georg Fischer PVC-U 10bar Diaphragm Valve, 161514516

RS Stock No.: 214-0554Brand: Georg FischerManufacturers Part No.: 161514516
brand-logo
View all in Diaphragm Valves

Technical documents

Specifications

Attachment Type

Socket

Pipe Diameter

1-1/2in

Body Material

PVC-U

Connection

1-1/2 in Socket

Pressure Rating

10bar

Flow Factor Kv

517L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +60 °C

Country of Origin

Switzerland

Product details

PVC-U Diaphragm Valves

Double union ends with plain bore for solvent cement jointing

Applications

• Microelectronics
• Chemical Process Industry
• Food and Beverage
• Life science
• Applications with high viscosity and solid content
• measurement and control
• Water Treatment

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.

Stock information temporarily unavailable.

P.O.A.

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514516

P.O.A.

Georg Fischer PVC-U 10bar Diaphragm Valve, 161514516
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Attachment Type

Socket

Pipe Diameter

1-1/2in

Body Material

PVC-U

Connection

1-1/2 in Socket

Pressure Rating

10bar

Flow Factor Kv

517L/min

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +60 °C

Country of Origin

Switzerland

Product details

PVC-U Diaphragm Valves

Double union ends with plain bore for solvent cement jointing

Applications

• Microelectronics
• Chemical Process Industry
• Food and Beverage
• Life science
• Applications with high viscosity and solid content
• measurement and control
• Water Treatment

Diaphragm Valves - PVC-U and ABS

10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.