Georg Fischer PVC-U 2 Way, Ball Valve, Solvent Cement Socket, 1 1/4in, 16bar Operating Pressure

RS Stock No.: 192-0574Brand: Georg FischerManufacturers Part No.: 161546065
brand-logo
View all in Ball Valves

Technical documents

Specifications

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Solvent Cement Socket

Compression Fitting Size

1 1/4in

Body Material

PVC-U

Pipe Diameter

40mm

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure (psi)

232psi

Maximum Working Pressure bar

16bar

Operating Pressure

16bar

Maximum Working Pressure (bar)

16bar

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Georg Fischer PVC-U 2 Way, Ball Valve, Solvent Cement Socket, 1 1/4in, 16bar Operating Pressure

P.O.A.

Georg Fischer PVC-U 2 Way, Ball Valve, Solvent Cement Socket, 1 1/4in, 16bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Solvent Cement Socket

Compression Fitting Size

1 1/4in

Body Material

PVC-U

Pipe Diameter

40mm

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure (psi)

232psi

Maximum Working Pressure bar

16bar

Operating Pressure

16bar

Maximum Working Pressure (bar)

16bar

Country of Origin

Switzerland