Technical documents
Specifications
Brand
Georg FischerType
2 Way
Ball Material
Stainless Steel
Attachment Type
Solvent Cement Socket
Compression Fitting Size
1 1/4in
Body Material
PVC-U
Pipe Diameter
40mm
Safe for Use With
Food, Water
Handle Type
Lever
Maximum Working Pressure psi
232psi
Operating Pressure
16bar
Maximum Working Pressure bar
16bar
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Georg FischerType
2 Way
Ball Material
Stainless Steel
Attachment Type
Solvent Cement Socket
Compression Fitting Size
1 1/4in
Body Material
PVC-U
Pipe Diameter
40mm
Safe for Use With
Food, Water
Handle Type
Lever
Maximum Working Pressure psi
232psi
Operating Pressure
16bar
Maximum Working Pressure bar
16bar
Country of Origin
Switzerland