Georg Fischer ABS 2 Way, Ball Valve, Solvent Cement Socket, 3/8in, 16bar Operating Pressure

RS Stock No.: 192-0583Brand: Georg FischerManufacturers Part No.: 169546241
brand-logo
View all in Ball Valves

Technical documents

Specifications

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Solvent Cement Socket

Compression Fitting Size

3/8in

Body Material

ABS

Pipe Diameter

16mm

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure bar

16bar

Operating Pressure

16bar

Country of Origin

Switzerland

P.O.A.

Georg Fischer ABS 2 Way, Ball Valve, Solvent Cement Socket, 3/8in, 16bar Operating Pressure

P.O.A.

Georg Fischer ABS 2 Way, Ball Valve, Solvent Cement Socket, 3/8in, 16bar Operating Pressure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

2 Way

Ball Material

Stainless Steel

Attachment Type

Solvent Cement Socket

Compression Fitting Size

3/8in

Body Material

ABS

Pipe Diameter

16mm

Safe for Use With

Food, Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure bar

16bar

Operating Pressure

16bar

Country of Origin

Switzerland