Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

George Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 50mm

RS Stock No.: 285-6439Brand: Georg FischerManufacturers Part No.: 721 910 352
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Reducer Bush

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size 2

40mm

Length

70mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

George Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 50mm

P.O.A.

George Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Fitting Type

Reducer Bush

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size 2

40mm

Length

70mm

Country of Origin

United Kingdom

You may be interested in