Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm

RS Stock No.: 279-0569Brand: Georg FischerManufacturers Part No.: 721100106
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

20mm

Length

27mm

Pipe Material

uPVC

Product details

90° Elbow

Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm

P.O.A.

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.

Technical documents

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

20mm

Length

27mm

Pipe Material

uPVC

Product details

90° Elbow

Elbow 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS