Georg Fischer Plastic Pipe Fitting, 90° Elbow, 63mm

RS Stock No.: 279-0626Brand: Georg FischerManufacturers Part No.: 721100111
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

63mm

Length

71mm

Country of Origin

Italy

Product details

Elbow 90 °, external

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 63mm

P.O.A.

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

63mm

Length

71mm

Country of Origin

Italy

Product details

Elbow 90 °, external