Georg Fischer Plastic Pipe Fitting, 90° Equal Tee, 63mm

RS Stock No.: 279-0777Brand: Georg FischerManufacturers Part No.: 721200111
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Equal Tee

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

63mm

Length

71mm

Country of Origin

Italy

Product details

T-piece, PVC-U

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, 90° Equal Tee, 63mm

P.O.A.

Georg Fischer Plastic Pipe Fitting, 90° Equal Tee, 63mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fitting Type

Equal Tee

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

63mm

Length

71mm

Country of Origin

Italy

Product details

T-piece, PVC-U