Georg Fischer Plastic Pipe Fitting, Straight Union, 1 1/2in

RS Stock No.: 212-2900Brand: Georg FischerManufacturers Part No.: 721511110
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Union

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

1 1/2in

Length

79mm

Product details

Straight Unions EPDM Seal

Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, Straight Union, 1 1/2in

P.O.A.

Georg Fischer Plastic Pipe Fitting, Straight Union, 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Fitting Type

Union

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

1 1/2in

Length

79mm

Product details

Straight Unions EPDM Seal

Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

You may be interested in