Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, 25mm, R 3/4in to Cement 25mm

RS Stock No.: 432-7999Brand: Georg FischerManufacturers Part No.: 721910707
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

25mm

Thread Standard

R

Thread Size

3/4in

Thread Standard 2

Cement

Thread Size 2

25mm

Length

44mm

Country of Origin

Switzerland

Product details

Adaptor Bush

Adaptor bush equal PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.

BSP taper male thread to solvent cement socket
Socket available in metric and imperial sizes

Warning

Install with low mechanical stress.

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, 25mm, R 3/4in to Cement 25mm

P.O.A.

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, 25mm, R 3/4in to Cement 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Threaded

Material

PVC-U

Fitting Direction

Straight

Compatible Pipe Size

25mm

Thread Standard

R

Thread Size

3/4in

Thread Standard 2

Cement

Thread Size 2

25mm

Length

44mm

Country of Origin

Switzerland

Product details

Adaptor Bush

Adaptor bush equal PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.

BSP taper male thread to solvent cement socket
Socket available in metric and imperial sizes

Warning

Install with low mechanical stress.