Technical documents
Specifications
Brand
Georg FischerFitting Type
Socket
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
Rp
Thread Size
1 1/4in
Thread Standard 2
Cement
Thread Size 2
1-1/4in
Length
51mm
Country of Origin
Italy
Product details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Georg FischerFitting Type
Socket
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
Rp
Thread Size
1 1/4in
Thread Standard 2
Cement
Thread Size 2
1-1/4in
Length
51mm
Country of Origin
Italy
Product details
Plain Socket
Ideally used in the water treatment, shipbuilding and chemical process industries.
Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)