Technical documents
Specifications
Brand
Georg FischerFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
R
Thread Size
3/4in
Thread Standard 2
BSPT
Thread Size 2
3/4in
Length
49mm
Product details
PVC-U Hexagon Nipple BSPTM
Threaded nipple R PVC-U with taper male thread R. Ideally used in the water treatment, ship building and chemical process industries.
For connection to plastic threads only
Good chemical resistance
Standards
ISO, BS, ASTM, JIS
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
Georg FischerFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Material
PVC-U
Fitting Direction
Straight
Thread Standard
R
Thread Size
3/4in
Thread Standard 2
BSPT
Thread Size 2
3/4in
Length
49mm
Product details
PVC-U Hexagon Nipple BSPTM
Threaded nipple R PVC-U with taper male thread R. Ideally used in the water treatment, ship building and chemical process industries.
For connection to plastic threads only
Good chemical resistance
Standards
ISO, BS, ASTM, JIS