Georg Fischer Plastic Pipe Fitting, 45° Elbow, 32mm

RS Stock No.: 285-6962Brand: Georg FischerManufacturers Part No.: 723 150 108
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

45°

Compatible Pipe Size

32mm

Length

30mm

Country of Origin

Italy

Product details

PVC-C 45 ° angled connectors

Standards

DIN 8079 // 8080 and ISO 727

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 32mm

P.O.A.

Georg Fischer Plastic Pipe Fitting, 45° Elbow, 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

45°

Compatible Pipe Size

32mm

Length

30mm

Country of Origin

Italy

Product details

PVC-C 45 ° angled connectors

Standards

DIN 8079 // 8080 and ISO 727

You may be interested in