Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, R 3/4in 3/4in

RS Stock No.: 224-9588Brand: Georg FischerManufacturers Part No.: 729911707
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Threaded

Material

ABS

Fitting Direction

Straight

Thread Standard

R

Thread Size

3/4in

Thread Size 2

3/4in

Length

44mm

Country of Origin

Switzerland

Product details

Adaptor Bush

This adaptor bush can be used in cold areas and has excellent impact resistance even when used at low temperatures. Ideally used in the food and beverage, ship building and water treatment industries.

Thread BSP taper male spigot to plain socket
Halogen free
Low heat conductivity

Standards

ISO, BS

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, R 3/4in 3/4in

P.O.A.

Georg Fischer Plastic Pipe Fitting, Straight Threaded Adapter, R 3/4in 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Fitting Type

Adapter

Pipe Fitting Connection Type

Threaded

Material

ABS

Fitting Direction

Straight

Thread Standard

R

Thread Size

3/4in

Thread Size 2

3/4in

Length

44mm

Country of Origin

Switzerland

Product details

Adaptor Bush

This adaptor bush can be used in cold areas and has excellent impact resistance even when used at low temperatures. Ideally used in the food and beverage, ship building and water treatment industries.

Thread BSP taper male spigot to plain socket
Halogen free
Low heat conductivity

Standards

ISO, BS