Technical documents
Specifications
Brand
Georg FischerFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
ABS
Fitting Direction
Straight
Thread Standard
R
Thread Size
1 1/4in
Thread Size 2
1-1/4in
Thread Standard 2
Cement
Length
57mm
Country of Origin
Switzerland
Product details
Adaptor Bush
This adaptor bush can be used in cold areas and has excellent impact resistance even when used at low temperatures. Ideally used in the food and beverage, ship building and water treatment industries.
Thread BSP taper male spigot to plain socket
Halogen free
Low heat conductivity
Standards
ISO, BS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Georg FischerFitting Type
Adapter
Pipe Fitting Connection Type
Threaded
Material
ABS
Fitting Direction
Straight
Thread Standard
R
Thread Size
1 1/4in
Thread Size 2
1-1/4in
Thread Standard 2
Cement
Length
57mm
Country of Origin
Switzerland
Product details
Adaptor Bush
This adaptor bush can be used in cold areas and has excellent impact resistance even when used at low temperatures. Ideally used in the food and beverage, ship building and water treatment industries.
Thread BSP taper male spigot to plain socket
Halogen free
Low heat conductivity
Standards
ISO, BS