Technical documents
Specifications
Brand
Georg FischerFitting Type
Short Elbow
Fitting Direction
90°
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
1/2in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/2in
Finish
Galvanised
Inner Diameter
32mm
Country of Origin
Austria
Product details
90° Short Bend - BSPP F-F
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
Georg FischerFitting Type
Short Elbow
Fitting Direction
90°
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
1/2in
Connection Gender 2
Female
Thread Standard 2
BSPP
Thread Size 2
1/2in
Finish
Galvanised
Inner Diameter
32mm
Country of Origin
Austria
Product details
90° Short Bend - BSPP F-F
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Malleable Fittings – Elbows (Female-Female)
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.