Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Male BSPT 1/4in to Female BSPP 1/4in

RS Stock No.: 243-4231Brand: Georg FischerManufacturers Part No.: 770092202
brand-logo
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Galvanised

Inner Diameter

11mm

Country of Origin

Austria

Product details

90° Elbow - Equal BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings – Elbows (Male-Female)

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Male BSPT 1/4in to Female BSPP 1/4in

P.O.A.

Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Male BSPT 1/4in to Female BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 240P.O.A.
250+P.O.A.

Technical documents

Specifications

Fitting Type

Elbow

Fitting Direction

90°

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Finish

Galvanised

Inner Diameter

11mm

Country of Origin

Austria

Product details

90° Elbow - Equal BSPPF x BSPTM

Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Malleable Fittings – Elbows (Male-Female)

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.