Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female BSPP 1-1/2in to Female BSPP 1in

RS Stock No.: 624-6016Brand: Georg FischerManufacturers Part No.: 770240132
brand-logo
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Fitting Type

Reducer Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1-1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1in

Finish

Black

Country of Origin

Austria

Product details

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in
Black socket,1 1/2 x 1in BSPT F-F
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female BSPP 1-1/2in to Female BSPP 1in

P.O.A.

Georg Fischer Black Malleable Iron Fitting Reducer Socket, Female BSPP 1-1/2in to Female BSPP 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.
You may be interested in
Black socket,1 1/2 x 1in BSPT F-F
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Fitting Type

Reducer Socket

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1-1/2in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1in

Finish

Black

Country of Origin

Austria

Product details

Reducing Sockets BSPP x BSPP

This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Standards

BS143/1256, ISO49, BS21, ISO7/1, BS729

Malleable Fittings - Sockets

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in
Black socket,1 1/2 x 1in BSPT F-F
P.O.A.Each (In a Pack of 2) (ex VAT)