Technical documents
Specifications
Brand
Georg FischerFitting Type
Hexagon Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
3/8in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
3/8in
Finish
Black Oxide
Country of Origin
Austria
Product details
Hexagon Nipple - BSPTM x BSTPM
Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Black Malleable Iron
Not suitable for drinking water installations
Malleable Fittings – Nipples
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Georg FischerFitting Type
Hexagon Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
3/8in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
3/8in
Finish
Black Oxide
Country of Origin
Austria
Product details
Hexagon Nipple - BSPTM x BSTPM
Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Black Malleable Iron
Not suitable for drinking water installations
Malleable Fittings – Nipples
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.