Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in

RS Stock No.: 325-1403Brand: Georg FischerManufacturers Part No.: 770280208
brand-logo
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Fitting Type

Hexagon Nipple

Connection Gender 1

Male

Thread Size 1

1-1/2in

Connection Gender 2

Male

Thread Size 2

1-1/2in

Thread Standard 1

BSPT

Finish

Galvanised

Thread Standard 2

BSPT

Country of Origin

Austria

Product details

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in

P.O.A.

Georg Fischer Galvanised Malleable Iron Fitting Hexagon Nipple, Male BSPT 1-1/2in to Male BSPT 1-1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Fitting Type

Hexagon Nipple

Connection Gender 1

Male

Thread Size 1

1-1/2in

Connection Gender 2

Male

Thread Size 2

1-1/2in

Thread Standard 1

BSPT

Finish

Galvanised

Thread Standard 2

BSPT

Country of Origin

Austria

Product details

Hexagon Nipple - BSPTM x BSTPM

Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

Black Malleable Iron
Not suitable for drinking water installations

Malleable Fittings – Nipples

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in