Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 2in

RS Stock No.: 325-1481Brand: Georg FischerManufacturers Part No.: 770291109
brand-logo
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Fitting Type

Plain Plug

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

2in

Finish

Black Oxide

Country of Origin

Austria

Product details

Plug – Plain Solid - BSPT

This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Plug with square drive head

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 2in

P.O.A.

Georg Fischer Black Oxide Malleable Iron Fitting Plain Plug, Male BSPT 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Fitting Type

Plain Plug

Connection Gender 1

Male

Thread Standard 1

BSPT

Thread Size 1

2in

Finish

Black Oxide

Country of Origin

Austria

Product details

Plug – Plain Solid - BSPT

This popular brand of plugs are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Plug with square drive head

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in