Georg Fischer Iron Black Pipe Collar, 1/2in

RS Stock No.: 623-4489Brand: Georg FischerManufacturers Part No.: 770836104
brand-logo
View all in Pipe Clips

Technical documents

Specifications

Type

Munsen Ring

Material

Iron

Fixing Hole Diameter

1/2in

Colour

Black

Country of Origin

China

Product details

Pipe Rings & Backplates

Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2

You may be interested in
Georg Fischer Galvanised Iron Pipe Collar, 1/2in
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Georg Fischer Iron Black Pipe Collar, 1/2in

P.O.A.

Georg Fischer Iron Black Pipe Collar, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.
You may be interested in
Georg Fischer Galvanised Iron Pipe Collar, 1/2in
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Type

Munsen Ring

Material

Iron

Fixing Hole Diameter

1/2in

Colour

Black

Country of Origin

China

Product details

Pipe Rings & Backplates

Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2

You may be interested in
Georg Fischer Galvanised Iron Pipe Collar, 1/2in
P.O.A.Each (In a Pack of 5) (ex VAT)