George Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1in to Female BSPP 1in to

RS Stock No.: 243-4742Brand: George FischerManufacturers Part No.: 770130240
brand-logo
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1in

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

3/4in

Finish

Galvanised

Stock information temporarily unavailable.

P.O.A.

George Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1in to Female BSPP 1in to

P.O.A.

George Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 1in to Female BSPP 1in to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125+P.O.A.

Technical documents

Specifications

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

1in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1in

Connection Gender 3

Female

Thread Standard 3

BSPP

Thread Size 3

3/4in

Finish

Galvanised