GEORGIN 2 Channel Intrinsic Security Relay, ATEX

RS Stock No.: 230-9480Brand: GEORGINManufacturers Part No.: RDN211002
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Brand

GEORGIN

Number of Channels

2

Barrier Type

Galvanic Barrier

Maximum Voltage

12V

Hazardous Area Certification

ATEX

Supply Voltage

24V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Maximum Current

25mA

Series

RDN

Operating Temperature Range

-20°C to 60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

GEORGIN 2 Channel Intrinsic Security Relay, ATEX

P.O.A.

GEORGIN 2 Channel Intrinsic Security Relay, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

GEORGIN

Number of Channels

2

Barrier Type

Galvanic Barrier

Maximum Voltage

12V

Hazardous Area Certification

ATEX

Supply Voltage

24V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Maximum Current

25mA

Series

RDN

Operating Temperature Range

-20°C to 60°C

Country of Origin

France