Technical documents
Specifications
Brand
GICSupply Voltage
110 V ac
Response Time
0 → 10s
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Standards Met
CE, RoHS
Series
44
Country of Origin
India
Product details
GIC Liquid Level Controllers
Fully Automatic operation enabling both draining and filling at the same time with a single device
Protects submersible pumps against dry running and prevents overfilling
Enables maximum utilization of incoming liquid supply
Specially designed corrosion and shock resistant sensors to ensure problem free operation
Features and Benefits
Includes provision for Manual start
Adjustable sensitivity level from 1k to 200k Ohm
Adjustable reaction timer from 0.1s to 10s
This Series 44 Level Controller can be used with a GIC level sensor such as 182-8937
GIC Supply Monitor Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GICSupply Voltage
110 V ac
Response Time
0 → 10s
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Standards Met
CE, RoHS
Series
44
Country of Origin
India
Product details
GIC Liquid Level Controllers
Fully Automatic operation enabling both draining and filling at the same time with a single device
Protects submersible pumps against dry running and prevents overfilling
Enables maximum utilization of incoming liquid supply
Specially designed corrosion and shock resistant sensors to ensure problem free operation
Features and Benefits
Includes provision for Manual start
Adjustable sensitivity level from 1k to 200k Ohm
Adjustable reaction timer from 0.1s to 10s
This Series 44 Level Controller can be used with a GIC level sensor such as 182-8937