Technical documents
Specifications
Brand
GICSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
Time Range
0.1 s → 999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
(dc) 2 A, (ac) 3A
Maximum Voltage
240 V ac, 250V dc
Switch Configuration
DPST
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
125V ac/dc
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Length
89mm
Minimum Operating Temperature
-10°C
Contact Material
Silver Tin
Country of Origin
India
Product details
Digital Time Delay Relay
Flexible functionality with wide range applications
Tamper proof with key lock function
Selectable up/down counting modes - to show elapsed/remaining time
3 Digit LCD for preset time and run time
Clear LED indication of relay status
Approvals
CE, UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GICSupply Voltage
24 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF
Time Range
0.1 s → 999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Seconds
Maximum Current
(dc) 2 A, (ac) 3A
Maximum Voltage
240 V ac, 250V dc
Switch Configuration
DPST
Terminal Type
Screw
Width
17.5mm
Minimum Voltage
125V ac/dc
Maximum Operating Temperature
+55°C
Minimum Current
0.1A
Depth
76mm
Length
89mm
Minimum Operating Temperature
-10°C
Contact Material
Silver Tin
Country of Origin
India
Product details
Digital Time Delay Relay
Flexible functionality with wide range applications
Tamper proof with key lock function
Selectable up/down counting modes - to show elapsed/remaining time
3 Digit LCD for preset time and run time
Clear LED indication of relay status
Approvals
CE, UL