GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 999h, SPDT

RS Stock No.: 714-0023Brand: GICManufacturers Part No.: V0DDTS1
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF

Time Range

0.1 s → 999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

(dc) 2 A, (ac) 3A

Maximum Voltage

240 V ac, 250V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

125V ac/dc

Maximum Operating Temperature

+55°C

Minimum Current

0.1A

Depth

76mm

Length

89mm

Contact Material

Silver Tin

Minimum Operating Temperature

-10°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 999h, SPDT

P.O.A.

GIC DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 s → 999h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

GIC

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Cyclic OFF/ON, Cyclic ON/OFF, Interval, ON Delay, One Shot Output, Signal OFF Delay, Signal OFF/ON, Signal ON/OFF

Time Range

0.1 s → 999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

(dc) 2 A, (ac) 3A

Maximum Voltage

240 V ac, 250V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Minimum Voltage

125V ac/dc

Maximum Operating Temperature

+55°C

Minimum Current

0.1A

Depth

76mm

Length

89mm

Contact Material

Silver Tin

Minimum Operating Temperature

-10°C

Country of Origin

India