Technical documents
Specifications
Brand
GICSupply Voltage
10 → 80 V dc
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Terminal
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Maximum Count Frequency
30Hz
Display Range
999999
Weight
29g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Measurement Range
999999
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
Digital Counter
GIC Digital Counters are supplied in three variants which provide the user with various supply voltages to ensure there is a Digital counter to suit your application. Counter mounting bezels to support both 55x55 (818-4604) & 72x72 (818-4597) are available
Comes equipped with a large easy-to-read 6 Digit LCD for easy statues recognition
Wide Voltage range to ensure your installation is supported
Remote reset function
100 year memory retention with integrated EEPROM storage for enhanced protection from data loss
Low power consumption to help keep running costs down
GIC Digital Hour meter & Counter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GICSupply Voltage
10 → 80 V dc
Display Type
LCD
Input Type
Voltage
Function
Counter
Connection Type
Terminal
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Maximum Count Frequency
30Hz
Display Range
999999
Weight
29g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
Measurement Range
999999
Minimum Operating Temperature
-10°C
Country of Origin
India
Product details
Digital Counter
GIC Digital Counters are supplied in three variants which provide the user with various supply voltages to ensure there is a Digital counter to suit your application. Counter mounting bezels to support both 55x55 (818-4604) & 72x72 (818-4597) are available
Comes equipped with a large easy-to-read 6 Digit LCD for easy statues recognition
Wide Voltage range to ensure your installation is supported
Remote reset function
100 year memory retention with integrated EEPROM storage for enhanced protection from data loss
Low power consumption to help keep running costs down