GILGEN Muller & Weigert XCTB Series Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 25.7mm Bore

RS Stock No.: 243-0025Brand: GILGEN Muller & WeigertManufacturers Part No.: 10051-0039
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

150:5

Bore Size

25.7mm

Series

XCTB

Transformer Type

Base Mounted

Sensor Technology

Current Transformer

Input Current

150A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

GILGEN Muller & Weigert XCTB Series Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 25.7mm Bore

P.O.A.

GILGEN Muller & Weigert XCTB Series Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 25.7mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Ratio

150:5

Bore Size

25.7mm

Series

XCTB

Transformer Type

Base Mounted

Sensor Technology

Current Transformer

Input Current

150A

Output Current

5 A

Country of Origin

Germany