GILGEN Muller & Weigert Analogue Panel Ammeter 100A AC, 45mm x 45mm Moving Iron

RS Stock No.: 202-473Brand: GILGEN Muller & WeigertManufacturers Part No.: 4851050100
brand-logo
View all in Ammeters

Technical documents

Specifications

Maximum Value

100A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

P.O.A.

GILGEN Muller & Weigert Analogue Panel Ammeter 100A AC, 45mm x 45mm Moving Iron

P.O.A.

GILGEN Muller & Weigert Analogue Panel Ammeter 100A AC, 45mm x 45mm Moving Iron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Value

100A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

45mm

Cutout Width

45mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010