GILGEN Muller & Weigert Analogue Panel Ammeter 40A DC, 92mm x 92mm Moving Magnet

RS Stock No.: 392-9140Brand: GILGEN Muller & WeigertManufacturers Part No.: 9600600040
brand-logo
View all in Ammeters

Technical documents

Specifications

Maximum Value

40A

Current Type

DC

Moving Element

Moving Magnet

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Measurement Range

60mV

Country of Origin

India

Product details

96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage

DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Moving Coil DC Meters

Stock information temporarily unavailable.

P.O.A.

GILGEN Muller & Weigert Analogue Panel Ammeter 40A DC, 92mm x 92mm Moving Magnet

P.O.A.

GILGEN Muller & Weigert Analogue Panel Ammeter 40A DC, 92mm x 92mm Moving Magnet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Value

40A

Current Type

DC

Moving Element

Moving Magnet

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Measurement Range

60mV

Country of Origin

India

Product details

96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage

DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Moving Coil DC Meters