G&J Hall HSS Countersink, 12.4mm Head, 3 Flute(s), 90°

RS Stock No.: 606-585Brand: G&J HallManufacturers Part No.: 04X1
View all in Countersinks

Technical documents

Specifications

Head Diameter

12.4mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS Countersink, 12.4mm Head, 3 Flute(s), 90°

P.O.A.

G&J Hall HSS Countersink, 12.4mm Head, 3 Flute(s), 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Head Diameter

12.4mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

You may be interested in