G&J Hall Threading Tap, PG11-18 Thread, PG Standard

RS Stock No.: 695-333Brand: G&J HallManufacturers Part No.: 08XPG11S
brand-logo
View all in Threading Taps

Technical documents

Specifications

Thread Size

PG11-18

Type

Straight Flute

Thread Standard

PG

Material

HSS

Shank Type

Plain

Stock information temporarily unavailable.

P.O.A.

G&J Hall Threading Tap, PG11-18 Thread, PG Standard

P.O.A.

G&J Hall Threading Tap, PG11-18 Thread, PG Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

PG11-18

Type

Straight Flute

Thread Standard

PG

Material

HSS

Shank Type

Plain