G&J Hall Threading Tap, PG16-18 Thread, PG Standard

RS Stock No.: 695-355Brand: G&J HallManufacturers Part No.: 08XPG16S
brand-logo
View all in Threading Taps

Technical documents

Specifications

Thread Size

PG16-18

Type

Straight Flute

Thread Standard

PG

Material

HSS

Shank Type

Plain

P.O.A.

G&J Hall Threading Tap, PG16-18 Thread, PG Standard

P.O.A.

G&J Hall Threading Tap, PG16-18 Thread, PG Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Thread Size

PG16-18

Type

Straight Flute

Thread Standard

PG

Material

HSS

Shank Type

Plain