3 piece TiN coated HSS cone cut set
RS Stock No.: 773-360Brand: G&J Hall
Technical documents
Specifications
Brand
G&J HallSet Type
Cone Cutter Set
Minimum Size
3mm
Maximum Size
30.5mm
Material
HSS
Number of Pieces
3
Set Contents
CC0; CC1; CC2
Stock information temporarily unavailable.
P.O.A.
3 piece TiN coated HSS cone cut set
1
P.O.A.
3 piece TiN coated HSS cone cut set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
G&J HallSet Type
Cone Cutter Set
Minimum Size
3mm
Maximum Size
30.5mm
Material
HSS
Number of Pieces
3
Set Contents
CC0; CC1; CC2