G&J Hall HSS Countersink, 20.5mm Head, 3 Flute(s), 90°

RS Stock No.: 773-180Brand: G&J Hall
brand-logo
View all in Countersinks

Technical documents

Specifications

Head Diameter

20.5mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

63 mm

Shank Diameter

10 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS Countersink, 20.5mm Head, 3 Flute(s), 90°

P.O.A.

G&J Hall HSS Countersink, 20.5mm Head, 3 Flute(s), 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Head Diameter

20.5mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

63 mm

Shank Diameter

10 mm

You may be interested in