HSS straight flute second tap,M16 2mm

RS Stock No.: 774-076Brand: G&J Hall
View all in Threading Taps

Technical documents

Specifications

Thread Size

M16

Type

Straight Flute, Second

Pitch

2mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Stock information temporarily unavailable.

P.O.A.

HSS straight flute second tap,M16 2mm

P.O.A.

HSS straight flute second tap,M16 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M16

Type

Straight Flute, Second

Pitch

2mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain