Technical documents
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
20
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
38mm
Diameter
29.4mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series
Low Halogen (Black) Mil-C-5015 Bayonet Lock
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
20
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
38mm
Diameter
29.4mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series