Glenair Straight, Cable Mount, Plug Type A USB Connector

RS Stock No.: 713-3479Brand: GlenairManufacturers Part No.: FRITS0618USBA-3PHFM7
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

Glenair

Gender

Male

USB Type

A

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Series

ITS

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Italy

Product details

Glenair MIL-DTL-5015 Connector, Reverse Bayonet USB-A Male plug

Glenair MIL-DTL-5015 USB-A male plug are sealed USB-A connectors that provide a very high level of protection from the most hostile of environments. Standard USB-A connectors are housed within rugged waterproof reverse bayonet connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

USB type A insert
Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair Straight, Cable Mount, Plug Type A USB Connector

P.O.A.

Glenair Straight, Cable Mount, Plug Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Glenair

Gender

Male

USB Type

A

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Series

ITS

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Italy

Product details

Glenair MIL-DTL-5015 Connector, Reverse Bayonet USB-A Male plug

Glenair MIL-DTL-5015 USB-A male plug are sealed USB-A connectors that provide a very high level of protection from the most hostile of environments. Standard USB-A connectors are housed within rugged waterproof reverse bayonet connectors which feature tough resilient nitrile inserts which provides IP67 protection when mated.

USB type A insert
Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

You may be interested in